Amphenol India M24308 15 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch, with 4-40 Screw Locks
- RS 제품 번호:
- 213-3463
- 제조사 부품 번호:
- M24308/23-67F
- 제조업체:
- Amphenol India
100 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩50,465.399
수량 | 한팩당 |
1 - 9 | ₩50,465.399 |
10 - 49 | ₩48,952.662 |
50 - 99 | ₩47,438.20 |
100 - 249 | ₩46,429.133 |
250 + | ₩45,420.067 |
- RS 제품 번호:
- 213-3463
- 제조사 부품 번호:
- M24308/23-67F
- 제조업체:
- Amphenol India
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- IN
제품 세부 사항
The Amphenol India M24308 series D-sub connector is high density socket straight/right angle PC tail connector. It has 15 pin. It has finishing with cadmium yellow passivation material. They are designed for rack and panel applications.
Operating temperature ranges between - 55°C to + 125°C
Contact is made from copper alloy with gold plating
Contact is made from copper alloy with gold plating
사양
속성 | 값 |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Pitch | 2.29mm |
Mounting Hardware | 4-40 Screw Locks |
Series | M24308 |