HARTING D Sub 9 Way Straight PCB Connector, with Flange Male

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 50 units)*

₩3,176,124.90

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩3,176,124.90₩63,523.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
747-143
제조사 부품 번호:
09676097675
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

9

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-25.00°C

Termination Type

Solder Wave

Maximum Operating Temperature

70.00°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING D Sub connectors are essential components in the automation industry, providing reliable interfaces for data, signal, and service connections. Designed for various applications, these connectors ensure robust performance and compatibility with standard interfaces commonly used in industrial settings.

Features & Benefits


Connector with rear frame enhances stability during installation

Wave soldering termination allows for efficient assembly processes

Rated current of 5 A supports reliable power transmission

Male connector type ensures compatibility with female counterparts

D-Sub Shell size 1 fits standard mounting requirements

Housing MADE from die-cast zinc offers durability and strength

Maximum operating temperature of 70 °C ensures performance in demanding environments

Minimum operating temperature of -25 °C allows for use in cold conditions

Compliant with multiple standards including RoHS and UL for safety assurance

Fixing flange with thread 4-40 UNC simplifies mounting procedures

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Can this be installed without specialist tools?


Yes, the fixing flange allows for straightforward installation without specialist tools.

관련된 링크들