HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- RS 제품 번호:
- 746-955
- 제조사 부품 번호:
- 09672626801
- 제조업체:
- HARTING
N
Subtotal (1 Bag of 200 units)*
₩7,846,893.60
일시적 품절
- 2026년 9월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩7,846,893.60 | ₩39,234.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 746-955
- 제조사 부품 번호:
- 09672626801
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Angled | |
| Current | 7.50A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Angled | ||
Current 7.50A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub 15-pole MinD ANG Male BL Nut M3 PL is a robust connector designed for data, signal, and service/programmer interfaces in the automation industry. Its extensive compatibility with various field buses makes it a versatile choice for industrial applications.
Features & Benefits
Connector provides reliable data and signal transmission
Wave soldering termination ensures secure and efficient connections
Rated current of 7.5 A supports various applications
Male contact gender allows for easy integration into systems
D-Sub Shell size 2 fits standard mounting requirements
Housing MADE from thermoplastic resin offers durability
Steel Shell with tin plating enhances corrosion resistance
15 contacts facilitate multiple connections in a Compact design
Operating temperature range of -55 °C to 125 °C ensures performance in extreme conditions
Complies with CECC 75301-802 and RoHS standards for safety and environmental compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
관련된 링크들
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
