HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- RS 제품 번호:
- 746-794
- 제조사 부품 번호:
- 09678096715
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 50 units)*
₩3,691,993.50
일시적 품절
- 2026년 9월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩3,691,993.50 | ₩73,840.65 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 746-794
- 제조사 부품 번호:
- 09678096715
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Die Cast Zinc | |
| Minimum Operating Temperature | -25.00°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 70.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Die Cast Zinc | ||
Minimum Operating Temperature -25.00°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 70.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D SUB IP 67 9 POLE STRAIGHT FRONT METAL is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and compliance with industry standards ensure optimal performance in various environments.
Features & Benefits
Female connector design provides compatibility with standard interfaces
Rated current of 5 A supports efficient power transmission
Solder cup termination allows for secure and reliable connections
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Die-cast zinc housing offers enhanced mechanical strength
Maximum operating temperature of 70 °C ensures reliability in high-heat environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Fixing flange with thread 4-40 UNC simplifies installation on PCBs
Noble metal over nickel contact plating enhances conductivity and corrosion resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
The connector requires solder cup termination for secure connections.
관련된 링크들
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
