HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- RS 제품 번호:
- 742-186
- 제조사 부품 번호:
- 09553297812741
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,767,088.05
일시적 품절
- 2026년 7월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,767,088.05 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 742-186
- 제조사 부품 번호:
- 09553297812741
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector type designed for standard interfaces in automation, ensuring compatibility with industry norms
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports efficient power transmission
Male connector configuration allows for straightforward integration into existing systems
D-Sub Shell size 3 accommodates a Compact design for space-constrained applications
Housing MADE from liquid crystal polymer offers excellent thermal stability
Shell constructed from nickel-plated steel provides durability and corrosion resistance
Contacts MADE from copper alloy with noble metal over nickel plating ensure optimal conductivity
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for seamless connectivity
Installed in electrical distribution systems for efficient signal management
Integrated into telecommunications and signal transmission applications
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
Can this connector be mated without tools?
This connector requires no special tools for mating, facilitating easy installation.
관련된 링크들
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
