- RS 제품 번호:
- 232-0503
- 제조사 부품 번호:
- SP 260B
- 제조업체:
- Sefram
단종
- RS 제품 번호:
- 232-0503
- 제조사 부품 번호:
- SP 260B
- 제조업체:
- Sefram
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Sefram current transducer has nominal primary current is 600 A and jaw opening of 15 mm.
AC Current range: 600A
DC Current range:600A
Range switch 60A and 600A
Voltage detection function
Zero adjust for DC current
Output voltage 10mV/1A and 1mV/1A
Bandwidth DC, AC 40Hz to 400Hz
Safety : 600 V CAT III / 1000 V CAT II
DC Current range:600A
Range switch 60A and 600A
Voltage detection function
Zero adjust for DC current
Output voltage 10mV/1A and 1mV/1A
Bandwidth DC, AC 40Hz to 400Hz
Safety : 600 V CAT III / 1000 V CAT II
사양
속성 | 값 |
---|---|
Adapter Type | AC/DC |
Maximum DC Current | 600A |
Maximum AC Current | 600A ac |
Best Accuracy | ±2 % |
Maximum Conductor Size | 35mm |
Model Number p | SP 260B |