- RS 제품 번호:
- 671-9319P
- 제조사 부품 번호:
- CA4-7.3728-18-3050-X
- 제조업체:
- AKER
- RS 제품 번호:
- 671-9319P
- 제조사 부품 번호:
- CA4-7.3728-18-3050-X
- 제조업체:
- AKER
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
CA4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals SMT Metal case
사양
속성 | 값 |
---|---|
Standard Frequency | 7.3728MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 4 |
Length | 13mm |
Width | 4.7mm |
Height | 5.2mm |
Dimensions | 13 x 4.7 x 5.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |