- RS 제품 번호:
- 184-9344
- 제조사 부품 번호:
- CA-301 12.0000M-C:PBFREE
- 제조업체:
- Epson
단종
- RS 제품 번호:
- 184-9344
- 제조사 부품 번호:
- CA-301 12.0000M-C:PBFREE
- 제조업체:
- Epson
제정법과 컴플라이언스
제품 세부 사항
Frequency range 4MHz to 64MHz
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
사양
속성 | 값 |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Through Hole |
Load Capacitance | 18 |
Pin Count | 2 |
Width | 3.1mm |
Height | 8.9mm |
Dimensions | 3.1 Dia. x 8.9mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 50kΩ |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |