- RS 제품 번호:
- 173-4294
- 제조사 부품 번호:
- FC4STCBMF10.0‐BAG200
- 제조업체:
- Fox Electronics
단종
- RS 제품 번호:
- 173-4294
- 제조사 부품 번호:
- FC4STCBMF10.0‐BAG200
- 제조업체:
- Fox Electronics
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
HC49S Fox Electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals Through Hole
사양
속성 | 값 |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Through Hole |
Load Capacitance | 20pF |
Package Type | HC-49-SLF |
Pin Count | 2 |
Length | 11.35mm |
Width | 4.65mm |
Height | 3.6mm |
Dimensions | 11.35 x 4.65 x 3.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |