- RS 제품 번호:
- 162-1995
- 제조사 부품 번호:
- 079971-0013
- 제조업체:
- ITT Cannon
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당
₩969,028.121
수량 | 한팩당 |
1 + | ₩969,028.121 |
- RS 제품 번호:
- 162-1995
- 제조사 부품 번호:
- 079971-0013
- 제조업체:
- ITT Cannon
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
Plier and Ratchet Crimp Tools
Suitable for QM single and two piece contacts. Plier tool can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range stock no. 489-526. Instructions supplied with tools.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
사양
속성 | 값 |
---|---|
Product Type | Crimp Tool |
Operation | Hand |
For Use With | QM Connector Contacts |