- RS 제품 번호:
- 218-6232
- 제조사 부품 번호:
- 172767-3006
- 제조업체:
- Molex
- RS 제품 번호:
- 218-6232
- 제조사 부품 번호:
- 172767-3006
- 제조업체:
- Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
The Molex mini-fit sigma is plug housing it has dual row and 4.20 mm pitch. It is glow wire capable and used for power, wire-to-board and wire-to-wire applications. It is made of nylon material and black in colour. It is panel mount and has maximum 6 circuits.
It is EU RoHS compliant
It locks to mating part
It locks to mating part
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Connector Type | Plug |
Minimum Wire Size AWG | 24AWG |
Body Material | Nylon |
Maximum Wire Size AWG | 16AWG |
Length | 26mm |
Colour | Black |
Number of Contacts | 6 |
Series | 172767 |