- RS 제품 번호:
- 680-6084
- 제조사 부품 번호:
- 626056
- 제조업체:
- TE Connectivity
- RS 제품 번호:
- 680-6084
- 제조사 부품 번호:
- 626056
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- BR
제품 세부 사항
TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 4 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |