- RS 제품 번호:
- 178-8298
- 제조업체:
- RS PRO
- RS 제품 번호:
- 178-8298
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The RS PRO Spade connector is a receptacle type connector with length of 22.5mm and maximum wire size of 14AWG.
Termination Method: Crimp
Gender: Female
Gender: Female
사양
속성 | 값 |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Tab Size | 0.8 x 6.35mm |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Brass |
Wire Size | 1.5 → 2.5 mm², 22 → 18 AWG |
Insulation Material | Nylon |
Overall Length | 22.5mm |
Shrouded/Unshrouded | Shrouded |