RS PRO Insulated Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, Yellow
- RS 제품 번호:
- 267-4120
- 제조업체:
- RS PRO
7800 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(100개가 1팩안에)
₩382.928
수량 | 한팩당 | 한팩당* |
100 - 400 | ₩382.928 | ₩38,275.531 |
500 - 2400 | ₩372.578 | ₩37,206.093 |
2500 + | ₩307.032 | ₩30,616.975 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 267-4120
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
RS Pro Insulated Double Crimp Pin Terminals
Introducing the RS PRO Insulated Double Crimp Pin Terminals - your ultimate solution for quick, secure, and corrosion-free electrical connections! Say goodbye to unreliable connections and hello to peace of mind. These double crimp pin terminals create an airtight seal, keeping out oxygen and moisture that can cause corrosion.
With tin-plated copper contacts and a reliable crimp blade, you can trust that your electrical connection will be rock solid. Plus, the added insulation ensures protection against chemical and mechanical damage. And the best part? You can even colour-code your connections for easy identification.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 22 to 16 AWG.
With tin-plated copper contacts and a reliable crimp blade, you can trust that your electrical connection will be rock solid. Plus, the added insulation ensures protection against chemical and mechanical damage. And the best part? You can even colour-code your connections for easy identification.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 22 to 16 AWG.
Features and Benefits
- Insulated double crimp pin terminals
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
Colour Code
- Red 0.5 - 1.5 mm²
- Blue 1 - 2.6 mm²
- Yellow 2.5 - 6.5 mm²
Note
Size quoted is pin length.
Approvals
UL Listed; UL Listed for Canada
RS Pro Range
사양
속성 | 값 |
---|---|
Insulation | Insulated |
Insulation Material | Nylon |
Minimum Wire Size mm² | 4mm² |
Overall Length | 27mm |
Maximum Wire Size mm² | 6mm² |
Minimum Wire Size AWG | 12AWG |
Shrouded/Unshrouded | Unshrouded |
Maximum Wire Size AWG | 10AWG |
Pin Diameter | 2.8mm |
Pin Length | 14mm |
Colour | Yellow |
Contact Material | Copper |