RS PRO Red Insulated Female Spade Connector, Piggyback Terminal, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
- RS 제품 번호:
- 178-8399
- 제조업체:
- RS PRO
- RS 제품 번호:
- 178-8399
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
RS PRO VINYL-INSULATED DOUBLE CRIMP PIGGY BACK DISCONNECTORS
사양
속성 | 값 |
---|---|
Type | Piggyback Terminal |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Tab Size | 0.8 x 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass |
Insulation Material | Vinyl |
Overall Length | 22.5mm |