최근 검색 기록

    Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0001

    RS 제품 번호:
    670-1850
    제조사 부품 번호:
    43030-0001
    제조업체:
    Molex
    Molex
    모든 Crimp Contacts 열람하기
    248800 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each (In a Pack of 100)

    ₩175.15

    수량한팩당한팩당*
    100 - 2900₩175.15₩17,468.50
    3000 - 5900₩172.05₩17,205.00
    6000 +₩168.95₩16,833.00
    *다른 단위에 대한 가격 표시
    포장 옵션
    RS 제품 번호:
    670-1850
    제조사 부품 번호:
    43030-0001
    제조업체:
    Molex

    제정법과 컴플라이언스


    제품 세부 사항

    Molex Micro-Fit 3.0 mm Crimp Contacts


    Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility


    Features and Benefits


    • Multiple points of contact for reliable electrical connection
    • Locking tangs for secure connection in housing
    • Reduce Mating Force versions for ease of use
    • Range of platings and wire sizes for design flexibility


    Molex Micro-Fit Female Crimp Contact, 24 to 20AWG - 43030 Series - 43030-0001


    This Molex crimp contact makes electrical connections with either PCBs (printed circuit boards) or connectors terminated with wires between 24 and 20AWG (American Wire Gauge). It's a female contact that's designed for use with Micro-Fit 3.0 housings. Multiple contact points create a reliable connection and allow for a high current-carrying capacity. The contact is made from tin-plated phosphor bronze that won't corrode. Low halogen content limits the danger of toxic gas emission in the event of a fire or excess heat.


    • Quick crimp termination method creates gas-tight connection to prevent corrosion
    • Wide operating temperature range of -40°C to +105°C for use in a range of demanding environments
    • Locking tangs secure the PCB connection in the housing
    • Complies with all required EU safety and environmental standards


    Applications


    • Security systems
    • Telecommunications devices including routers
    • Medical equipment
    • Automotive industry


    What are the main advantages of a crimped connection?


    Crimped connections offer a number of advantages compared with connections you can achieve with a solder. A crimped connection is airtight, so moisture, dirt and debris – which can all cause corrosion and damage – can't get in. Additionally, because a crimped connection doesn't use any alloy filler, the connection is stronger and longer-lasting.



    Molex Micro-Fit 3.0 Series


    사양

    속성
    GenderFemale
    For Use WithMicro-Fit 3.0 and Micro-Fit BMI Connector Housings
    SeriesMicro-Fit 3.0
    Minimum Wire Size mm²0.2mm²
    Termination MethodCrimp
    Maximum Wire Size mm²0.5mm²
    Minimum Wire Size AWG24AWG
    Contact PlatingTin
    Maximum Wire Size AWG20AWG
    Contact MaterialPhosphor Bronze
    Series Number43030
    Maximum Contact Resistance10mΩ
    Minimum Operating Temperature-40°C
    Maximum Current8.5A
    Maximum Operating Temperature+105°C
    248800 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each (In a Pack of 100)

    ₩175.15

    수량한팩당한팩당*
    100 - 2900₩175.15₩17,468.50
    3000 - 5900₩172.05₩17,205.00
    6000 +₩168.95₩16,833.00
    *다른 단위에 대한 가격 표시
    포장 옵션