- RS 제품 번호:
- 213-8842
- 제조사 부품 번호:
- 64910013722
- 제조업체:
- Wurth Elektronik
단종
- RS 제품 번호:
- 213-8842
- 제조사 부품 번호:
- 64910013722
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Wurth Elektronik male crimp terminal contacts are made up of copper alloy. It has tin contact plating.
It has stamped contact
It is lead free and ROHS compliant
It is lead free and ROHS compliant
사양
속성 | 값 |
---|---|
Gender | Male |
For Use With | WR-MPC4 4.20mm Male Plug |
Series | WR-MPC4 |
Termination Method | Crimp |
Maximum Wire Size AWG | 22AWG |