- RS 제품 번호:
- 231-2007
- 제조사 부품 번호:
- PHE FRC110NR
- 제조업체:
- SKF
- RS 제품 번호:
- 231-2007
- 제조사 부품 번호:
- PHE FRC110NR
- 제조업체:
- SKF
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
The SKF FRC coupling are designed as a general purpose coupling. They are able to cushion moderate shock loads, dampen low levels of vibration and accommodate incidental misalignment. The FRC coupling offer a range of hubs and elements to select, to meet the demand for low cost, general purpose flexible coupling. It used phosphate coated for improved corrosion resistance and available with fire-resistant and anti-static elements (F.R.A.S).
Installation quick and simple
Size is 110
Size is 110
사양
속성 | 값 |
---|---|
Size | 97mm |
Bore | 97mm |
Coupling Types | FRC Coupling |
Torque Rating | 360Nm |
Length | 29mm |