- RS 제품 번호:
- 854-1401
- 제조사 부품 번호:
- LM-HH4AS-H21
- 제조업체:
- Honeywell
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당
₩162,123.351
수량 | 한팩당 |
1 + | ₩162,123.351 |
- RS 제품 번호:
- 854-1401
- 제조사 부품 번호:
- LM-HH4AS-H21
- 제조업체:
- Honeywell
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Honeywell LM Series LCD Hour Meters
The LM series has been designed as a sealed, digital hour meter suitable for monitoring and recording elapsed running time. This is displayed on a digital LCD and normally shows hours and tenths of hours. They are ideally suited for applications where maintenance needs to be carried out on expensive manufacturing or transportation equipment after a desired time frame of operation.
For added protection these devices feature a 40-year memory data retention without power. They also have a long reset time to offer customers the protection against malfunction of reset.
For added protection these devices feature a 40-year memory data retention without power. They also have a long reset time to offer customers the protection against malfunction of reset.
Features:
Backlight and large 7 mm display ease readability
Digital, Microcontroller Unit LCD
Durable design of mounting assembly
IP67 environmental sealing provides enhanced durability
Shock and vibration resistance allow for Use in a wide variety of tough applications
Volt Range: 9 to 64 V
Backlight and large 7 mm display ease readability
Digital, Microcontroller Unit LCD
Durable design of mounting assembly
IP67 environmental sealing provides enhanced durability
Shock and vibration resistance allow for Use in a wide variety of tough applications
Volt Range: 9 to 64 V
Standards
UL/CE Approvals
사양
속성 | 값 |
---|---|
Supply Voltage | 9 → 64 V |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Terminal |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Digit Height | 7 mm |
Backlighting | Yes |
Maximum Count Frequency | 500Hz |
Display Range | 0 → 99999.9 h |
Measurement Range | 0 → 99999.9h |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |