- RS 제품 번호:
- 610-2900
- 제조사 부품 번호:
- ZBVG3
- 제조업체:
- Schneider Electric
- RS 제품 번호:
- 610-2900
- 제조사 부품 번호:
- ZBVG3
- 제조업체:
- Schneider Electric
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
Schneider Electric Light Block, Green LED, 110 to 120V - Harmony XB Series - ZBVG3
Mount this light block from Schneider Electric alongside a contact block to show when a pushbutton switch is on. Its LED (light-emitting diode) bulb is protected by a durable thermoplastic material and gives off a bright green light while using just 14mA of current. This makes it an energy-efficient choice for your setup. The unit has a surge resistance capacity of 1kV, which offers reliable protection against voltage spikes.
Features & Benefits
Shock resistance of 100GN (giganewtons) to withstand substantial impact
Wide operating temperature range of between -40°C and +70°C for use in extreme environments
10A cartridge fuse for short circuit protection
2kV resistance to fast transients for improved electrical safety
Light weight of 0.017 kg for easy handling
Wide operating temperature range of between -40°C and +70°C for use in extreme environments
10A cartridge fuse for short circuit protection
2kV resistance to fast transients for improved electrical safety
Light weight of 0.017 kg for easy handling
Applications
Agricultural machinery
Medical equipment
Process control
Printing
Medical equipment
Process control
Printing
What are fast transients?
Fast transients are quick pulses of high frequency usually caused by electrical arcing. They can occur as a result of circuit breaker switching or when equipment is suddenly turned off. This light block is resistant to fast transients, making your circuits safer.
Schneider Electric ZB5-A (Harmony®) 22mm
사양
속성 | 값 |
---|---|
Block Type | Light Block |
Voltage Rating | 110 → 120V |
Series | Harmony XB |
Illumination Type | LED |
Terminal Type | Screw |
Body/Fixing Collar Included | No |