- RS 제품 번호:
- 187-223
- 제조사 부품 번호:
- ZB2BV006
- 제조업체:
- Schneider Electric
- RS 제품 번호:
- 187-223
- 제조사 부품 번호:
- ZB2BV006
- 제조업체:
- Schneider Electric
참조 문서
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
Pendant Control Station Accessories
A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.
Suitable for all station types
Schneider Electric - Push Buttons
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.
Environmental protection to IP65Fitted cable clamps and stepped cable entry bootsMechanical interlocking between each pair of opposing pushbutton actuatorsAdapters supplied for self-supporting pendant cable, with lug for chain support
사양
속성 | 값 |
---|---|
Block Type | Contact & Light Block |