- RS 제품 번호:
- 165-0890
- 제조사 부품 번호:
- 2-179472-2
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 165-0890
- 제조사 부품 번호:
- 2-179472-2
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- CN
제품 세부 사항
TE Connectivity 2.0mm Receptacle Connector Holder for Dual Row Headers - CT Series
2.0mm receptacle connector holder for dual row headers made from white, UL 94V-0 nylon 66. These CT receptacle connector holders will accept CT series 2.0mm receptacle housings see stock numbers 680-0998 and 680-1408 typically. Two receptacle housings are applied per holder and one holder per dual row header.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
사양
속성 | 값 |
---|---|
For Use With | AMP CT Connector |