- RS 제품 번호:
- 707-9230
- 제조사 부품 번호:
- 166-30800 NCS32-GS/PA66-BK
- 제조업체:
- HellermannTyton
- RS 제품 번호:
- 707-9230
- 제조사 부품 번호:
- 166-30800 NCS32-GS/PA66-BK
- 제조업체:
- HellermannTyton
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
NCS Galvanised Steel Conduit, PA6 Coating
HelaGuard flexible galvanised steel conduit with tough black PA6 coating, suitable for demanding applications requiring higher temperatures and high resistance to acids and solvents.
High compression strength
High tensile strength
High impact strength
Extremely flexible
Resistant to acids and solvents
Temperature resistance -40 to 120°C
Halogen free and RoHS compliant
High tensile strength
High impact strength
Extremely flexible
Resistant to acids and solvents
Temperature resistance -40 to 120°C
Halogen free and RoHS compliant
사양
속성 | 값 |
---|---|
Nominal Diameter | 32mm |
Material | Galvanised Steel |
Conduit Type | Flexible |
Outer Diameter | 34mm |
Colour | Black |
Interior Diameter | 28.1mm |
Length | 10m |
IP Rating | IP54, IP65 |
Thread Size | M32 |
Coating Material | PA6 |
Maximum Operating Temperature | +120°C |
Series | NCS |
Minimum Operating Temperature | -40°C |
Minimum Bend Radius | 70 mm |