Peppers Adapter, Cable Conduit Fitting, 3/4 NPT in, 20 mm, Brass, Brass
- RS 제품 번호:
- 230-9809
- 제조사 부품 번호:
- AR3BF/M20/075NPT
- 제조업체:
- Peppers
모든 Conduit Fittings 열람하기
8 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
Was ₩22,827.00
귀하의 지불
₩20,545.00
수량 | 한팩당 |
1 - 9 | ₩20,545.00 |
10 - 99 | ₩20,128.50 |
100 + | ₩18,488.75 |
- RS 제품 번호:
- 230-9809
- 제조사 부품 번호:
- AR3BF/M20/075NPT
- 제조업체:
- Peppers
제외
- COO (Country of Origin):
- GB
제정법과 컴플라이언스
제외
- COO (Country of Origin):
- GB
제품 세부 사항
The Peppers AR Series Certified Adaptors & Reducers provide a method of matching electrical thread forms on Ex equipment whilst maintaining Ex db, Ex eb, Ex ta and Ex nR methods of explosion protection. Approved for use in mining (except Aluminium) and surface installations, they maintain IP66 & IP68 for IEC type applications and Class I Division 1 and NEMA 4X for CEC / NEC type applications. All external metric threads are fitted with a nitrile O-ring as standard.
-60°C to +200°C operating temperature
Brass materials
Electroless Nickel plating
Brass materials
Electroless Nickel plating
사양
속성 | 값 |
Fitting Type | Adapter |
Thread Size | 3/4 NPT in, 20 mm |
Material | Brass |
Colour | Brass |
Series | AR |