- RS 제품 번호:
- 693-2023
- 제조사 부품 번호:
- 046202014
- 제조업체:
- Huco
- RS 제품 번호:
- 693-2023
- 제조사 부품 번호:
- 046202014
- 제조업체:
- Huco
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Stainless Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
사양
속성 | 값 |
---|---|
Shaft Diameter | 14mm |
One/Two Piece | Two Piece |
Material | Stainless Steel |
Outside Diameter | 30mm |
Fastening | Clamp Screw |
Threaded Bore Size | M4 x 14 |
Width | 11mm |