SMC Coil Tube 6mm Diameter, 100m Long Blue PUR 0.8 MPa

  • RS 제품 번호 779-7026
  • 제조사 부품 번호 TU0604BU-100
  • 제조업체 SMC
참조 문서
제정법과 컴플라이언스
해당 안됨
COO (Country of Origin): JP
제품 세부 사항

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

사양
속성
Manufacturer Series TU
Number of Tubes 1
Colour Blue
Maximum Operating Length 100m
Tube Inside Diameter 4mm
Tube Outside Diameter 6mm
Material PUR
Maximum Operating Pressure 0.8 MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
일시 품절-문의: krenquiry@rs-components.com
단가 Each
119,970.00
(exc. VAT)
수량
한(1)개당
1 +
₩119,970.00