Cree LED CXA1816-0000-000N0YJ427H, XLamp CXA1816 White CoB LED, 2700K
- RS 제품 번호:
- 177-7291
- 제조사 부품 번호:
- CXA1816-0000-000N0YJ427H
- 제조업체:
- Cree LED
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
단가 Each (In a Tray of 100)
₩4,929.00
수량 | 한팩당 | Per Tray* |
100 - 400 | ₩4,929.00 | ₩492,915.50 |
500 + | ₩4,436.10 | ₩443,625.50 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 177-7291
- 제조사 부품 번호:
- CXA1816-0000-000N0YJ427H
- 제조업체:
- Cree LED
제정법과 컴플라이언스
제품 세부 사항
Cree XLamp CXA1816 Series LED Arrays
The XLamp CXA1816 LED array, from Cree, is a small, uniform emitting surface which is suited to directional and non-directional lighting applications. This includes things such as lamp retrofit and luminaire designs. This high-flux, multi-die array also provides lighting-class reliability from a 12mm optical source. The CX1816 LED arrays are optimized to simplify designs and lower system costs, enabling a system-level performance of 1300 to over 2000 lumens. This allows the device to be used for applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology. The CX1816 series is available in 2 step and 4 step colour consistency.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 900mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
사양
속성 | 값 |
Colour Temperature | 2700K |
Radiant Flux | 38000mW |
Series | XLamp CXA1816 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 900mA |
Dimensions | 17.85 x 17.85 x 1.7mm |