- RS 제품 번호:
- 176-9807
- 제조업체:
- RS PRO
- RS 제품 번호:
- 176-9807
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
RS PRO Duct Tape, 25 m x 50 mm, Black
Strengthen packaging and patch-up holes using this 25 m roll of duct tape from RS PRO. The polythene-extruded matt-cloth tape can be found across both residential and commercial settings, from home offices to factories and farms.
For speedier work, the black tape is designed to be easy to unwind and tear. It's also forgiving of mistakes, as you can cleanly peel it from most surfaces with no residue left behind. It's versatile, too, as the material is resistant to both water and abrasion so it can be used for a wider range of applications.
This trusty tape is coated with a rubber-resin adhesive, which means it can bond with trickier materials such as polyethylene (PE) and polypropylene (PP). It can also stretch to up to 20% of its original length before breaking, so it's ideal for holding components taut, and you'll often find it securing boxes, wires and even leaky hoses.
For speedier work, the black tape is designed to be easy to unwind and tear. It's also forgiving of mistakes, as you can cleanly peel it from most surfaces with no residue left behind. It's versatile, too, as the material is resistant to both water and abrasion so it can be used for a wider range of applications.
This trusty tape is coated with a rubber-resin adhesive, which means it can bond with trickier materials such as polyethylene (PE) and polypropylene (PP). It can also stretch to up to 20% of its original length before breaking, so it's ideal for holding components taut, and you'll often find it securing boxes, wires and even leaky hoses.
Features and Benefits
Duct tape
Adhesion strength of 4.5 Newton centimetres (N/cm)
Adhesive material made from rubber resin
PE cloth backing material
Black colour
Elongation at break of 0.2
Length of 25 m
Thickness of 0.26 mm
Width of 50 mm
Maximum operating temperature of +40°C (application), +80°C (service)
Minimum operating temperature of +10°C (application), -10°C (service)
Tensile strength of 40 Newton centimetres (N/cm)
Adhesion strength of 4.5 Newton centimetres (N/cm)
Adhesive material made from rubber resin
PE cloth backing material
Black colour
Elongation at break of 0.2
Length of 25 m
Thickness of 0.26 mm
Width of 50 mm
Maximum operating temperature of +40°C (application), +80°C (service)
Minimum operating temperature of +10°C (application), -10°C (service)
Tensile strength of 40 Newton centimetres (N/cm)
사양
속성 | 값 |
---|---|
Colour | Black |
Tape Type | Duct Tape |
Width | 50mm |
Length | 25m |
Backing Material | PE Cloth |
Thickness | 0.26mm |
Adhesive Material | Rubber Resin |
Adhesion Strength | 4.5 N/cm |
Elongation at Break | 20% |
Tensile Strength | 40N/cm |
Maximum Operating Temperature | +40 °C, +80°C |
Minimum Operating Temperature | +10 °C, -10°C |