- RS 제품 번호:
- 176-9805
- 제조업체:
- RS PRO
- RS 제품 번호:
- 176-9805
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
RS PRO Packaging Tape - Clear 48 mm x 66 m
Ensure the security of your packages with confidence using RS PRO Packaging Tape. Designed for reliable package closure and protection during transit, this high-quality tape is water-resistant, abrasion-resistant, and easy to tear. Commonly known as shipping tape or packing tape, this clear tape is your trusted solution for sealing packages effectively.
Features and Benefits
- Polypropylene film coated with dispersion acrylic adhesive
- Water resistant
- Abrasion resistant
- Easy tear
Specifications
- Thickness: 0.054 mm
- Film Thickness: 0.03 mm
- Elongation: 110%
- Adhesion: 2.6 N/cm
- RoHS compliant: Yes
- Service Temperature: -25°C to +70°C
- Application Temperature: +10°C to +40°C
- Storage Temperature: +12°C to +25°C
Applications
- Sealing Boxes and Packages
- Shipping and Logistics
- Storage
- Moving
- Labelling
사양
속성 | 값 |
---|---|
Backing Material | Polypropylene |
Width | 48mm |
Length | 66m |
Thickness | 0.054mm |
Colour | Transparent |
Elongation at Break | 110% |