- RS 제품 번호:
- 216-6224
- 제조사 부품 번호:
- 8P34S1106NLGI
- 제조업체:
- Renesas Electronics
단종
- RS 제품 번호:
- 216-6224
- 제조사 부품 번호:
- 8P34S1106NLGI
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
제품 세부 사항
The Renesas Electronics 8P34S1106I is a high-performance differential LVDS fanout buffer. The device is designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. The 8P34S1106I is characterized to operate from a 1.8V power supply.
Six low skew, low additive jitter LVDS output pairs
One differential clock input pair
Differential CLK, nCLK pair can accept the following differential
input levels: LVDS, CML
Maximum input clock frequency: 1.2GHz (maximum)
Output skew: 20ps (typical)
Propagation delay: 290ps (typical)
Low additive phase jitter, RMS
One differential clock input pair
Differential CLK, nCLK pair can accept the following differential
input levels: LVDS, CML
Maximum input clock frequency: 1.2GHz (maximum)
Output skew: 20ps (typical)
Propagation delay: 290ps (typical)
Low additive phase jitter, RMS
fREF = 156.25MHz, VPP = 1V,
12kHz- 20MHz: 39fs (typical)
Full 1.8V supply voltage
Lead-free (RoHS 6), 20-Lead VFQFN packaging
-40°C to 85°C ambient operating temperature
12kHz- 20MHz: 39fs (typical)
Full 1.8V supply voltage
Lead-free (RoHS 6), 20-Lead VFQFN packaging
-40°C to 85°C ambient operating temperature
사양
속성 | 값 |
---|---|
Logic Family | LVDS |
Logic Function | Clock Buffer |
Input Signal Type | LVDS |
Number of Clock Inputs | 2 |
Package Type | VFQFN |
Pin Count | 20 |