- RS 제품 번호:
- 216-6225
- 제조사 부품 번호:
- 8P34S1204NLGI
- 제조업체:
- Renesas Electronics
단종
- RS 제품 번호:
- 216-6225
- 제조사 부품 번호:
- 8P34S1204NLGI
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
제품 세부 사항
The Renesas Electronics IDT8P34S1204I is a high-performance differential LVDS fanout buffer. The device is designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. The IDT8P34S1204I is characterized to operate from a 1.8V power supply. Guaranteed low output-to-output and part-to-part skew characteristics make the IDT8P34S1204I ideal for those clock distribution applications demanding well-defined performance and repeatability.
Four low skew, low additive jitter LVDS output pairs
Two selectable, differential clock input pairs
Differential CLK, nCLK pairs can accept the following differential input levels: LVDS, CML
Maximum input clock frequency: 1.2GHz
LVCMOS/LVTTL interface levels for the control input select
Output skew: 10ps (typical)
Propagation delay: 400ps (maximum)
Two selectable, differential clock input pairs
Differential CLK, nCLK pairs can accept the following differential input levels: LVDS, CML
Maximum input clock frequency: 1.2GHz
LVCMOS/LVTTL interface levels for the control input select
Output skew: 10ps (typical)
Propagation delay: 400ps (maximum)
사양
속성 | 값 |
---|---|
Logic Family | LVDS |
Logic Function | Clock Buffer |
Input Signal Type | LVDS |
Number of Clock Inputs | 4 |
Package Type | VFQFN |
Pin Count | 16 |