- RS 제품 번호:
- 791-8309
- 제조사 부품 번호:
- 0035222
- 제조업체:
- Sylvania
- RS 제품 번호:
- 791-8309
- 제조사 부품 번호:
- 0035222
- 제조업체:
- Sylvania
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Sylvania Mini-Lynx® CFL Fast-Start Spiral
Sylvanias smallest fast-start energy saving lamps
Compact dimensions
Spiral design for maximum light dispersal
Instant flicker-free start
Delivers 60% light in less than 1 minute – no waiting
No liquid mercury (<3.5mg amalgam pill)
Good colour rendering (>80Ra)
Average rated life 10,000 hrs
To be used in dry applications
Compact dimensions
Spiral design for maximum light dispersal
Instant flicker-free start
Delivers 60% light in less than 1 minute – no waiting
No liquid mercury (<3.5mg amalgam pill)
Good colour rendering (>80Ra)
Average rated life 10,000 hrs
To be used in dry applications
사양
속성 | 값 |
---|---|
Shape | Spiral |
Wattage | 20 W |
Lamp Base | E27 |
Length | 109 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 90W |
Colour Rendering | 80 |
Colour Reference | 827 |
Diameter | 55mm |
Luminosity | 1250 lm |
Life Hours | 10000h |