LED PANEL PFM 600 x 600 Non-Dimmable 33W

  • RS 제품 번호 194-5835
  • 제조사 부품 번호 4058075225237
  • 제조업체 LEDVANCE
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): CN
제품 세부 사항

Good glare reduction (UGR < 19)
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 110 lm/W
Lifetime (L80/B10): up to 60,000 h (at 25 °C)
Connector box with push wire terminal for tool-free connection
Aluminum housing, polystyrene diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 600 x 600 mm

사양
속성
Length 600 mm
Width 600 mm
Depth 9 mm
Wattage 40 W
Number of Lamps 1
Colour Tone Warm White
Lamp Type Recessed
Colour Temperature 3000K
Life Hours 80000h
Voltage Rating 220 → 240 V
EU Energy Efficiency Rating A, A+, A++
Series PANEL PFM
96 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
133,042.70
(exc. VAT)
수량
한(1)개당
1 +
₩133,042.70