- RS 제품 번호:
- 623-6047
- 제조사 부품 번호:
- 09457151173
- 제조업체:
- HARTING
단종
- RS 제품 번호:
- 623-6047
- 제조사 부품 번호:
- 09457151173
- 제조업체:
- HARTING
제정법과 컴플라이언스
제품 세부 사항
IP67 Metal Data 3A Cable Assembly
2 * IP67 ( When Mated ) Metal HAN 3A Hoods with RJ45 mating face in accordance with IEC 60603-7
Die Cast Aluminium Construction
Cable 2*2*AWG 22//7 flexible, star quad, double shielding
Outer Insulation PVC, colour green, OD 6.5mm.
Die Cast Aluminium Construction
Cable 2*2*AWG 22//7 flexible, star quad, double shielding
Outer Insulation PVC, colour green, OD 6.5mm.
사양
속성 | 값 |
---|---|
Length | 10m |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Wiring Configuration | Straight Through |