- RS 제품 번호:
- 878-3371
- 제조사 부품 번호:
- 0314002.HXP
- 제조업체:
- Littelfuse
100 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(50개가 1팩안에)
₩1,247.103
수량 | 한팩당 | 한팩당* |
50 + | ₩1,247.103 | ₩62,355.135 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 878-3371
- 제조사 부품 번호:
- 0314002.HXP
- 제조업체:
- Littelfuse
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Littelfuse 314 Series Fast Acting Fuses
The 314 series of 3AB fast acting fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of fast acting fuse feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
This series of fast acting fuse feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
사양
속성 | 값 |
---|---|
Current Rating | 2A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | 314 |
Fuse Standard | IEC 60127 |