Eaton Cartridge Fuse, 32V AC Supply Voltage, 7mΩ Resistance - AGC Series - AGC-12-R
Choose this cartridge fuse from Eaton for electrical protection in low-voltage applications. It's an F-speed device that's designed to act fast and stop rogue currents in their tracks. This means that as soon as an overvoltage is experienced, the fuse will break and cut power to the attached circuit. It's an ideal option for setups that don't commonly experience surges. You can use it in low-power systems as it's rated at 32V AC. Installation is simple – just clip it into a standard holder.
Features & Benefits
• Standard dimensions of 6.3 (W) x 32mm (L) for easy compatibility • 7mΩ resistance means its an efficient choice • Compatible with axial leads for through-board or carrier mounting applications • Certified UL 248-14 class for fuse protection
What material is this component made from?
This component's body is made from glass, so it tolerates the rated voltages while being cheaper and lighter than ceramic. The device has endcaps that are made from nickel-plated brass that provide high corrosion resistance and strength for a longer service life.