Eaton 630mA F Glass Cartridge Fuse, 5 x 20 mm

Subtotal (1 pack of 5 units)*

₩54,151.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 06일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩10,830.30₩54,151.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
851-1781
제조사 부품 번호:
GDB-630MA
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cartridge Fuse

Current Rating

630mA

Fuse Size

5 x 20 mm

Fuse Speed

F

Voltage

250V ac

Body Material

Glass

Overall Length

20mm

Fuse Characteristics

Fast Acting

Series

GDB

Diameter

5mm

Standards/Approvals

UL 248-14

COO (Country of Origin):
CN

Eaton GDB Series Cartridge Fuse, 630mA Current Rating, 250V AC Voltage - GDB-630MA


This cartridge fuse provides fast-acting overcurrent protection for low-voltage electronic and electrical circuits. Designed for uninterrupted operation within AC supply systems, it interrupts fault currents rapidly to protect downstream components while fitting standard fuse holders used across industrial and laboratory equipment.

Features and Benefits:


• Fast-acting interruption reduces thermal stress on components
• Rated for 630 mA continuous current ensuring predictable protection
• Designed for 250V AC systems compatible with common mains voltages
• Glass body allows Visual inspection of fuse-element condition
• F-class speed provides high-speed clearing of transient faults

Applications


• Suitable for protecting control panels in automation systems
• Ideal for safeguarding power supplies in electronic test equipment
• Used with distribution boards for small-scale electrical installations
• Can be used for protection of sensors and actuators in machinery
• Suitable for replacement in Compact 5 x 20mm fuse holders

What electrical rating determines its suitability for mains circuits?


The fuse is specified at 250V AC and 630 mA, making it appropriate for many low-voltage AC mains and device-level circuits where that voltage and current rating match system requirements.

How can a technician confirm fuse operation without removing it?


The transparent glass body permits Visual confirmation of a melted element, enabling quick diagnostics before replacement.

Which physical attribute affects installation compatibility?


Its cylindrical format conforms to the common 5 x 20mm form factor, ensuring fit in standard cartridge fuse clips and holders.

How does the fuse speed class influence fault response?


The F-class (fast) characteristic means the element melts quickly on overcurrent, limiting energy let-through and reducing risk to sensitive components.

Note

Eaton formerly known as Bussmann

관련된 링크들