Eaton 50mA F Glass Cartridge Fuse, 5 x 20 mm

Subtotal (1 pack of 5 units)*

₩92,839.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 06일 부터 475 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩18,567.90₩92,839.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
849-6046
제조사 부품 번호:
GDB-50MA
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

50mA

Product Type

Cartridge Fuse

Fuse Size

5 x 20 mm

Fuse Speed

F

Voltage

250V ac

Overall Length

20mm

Body Material

Glass

Fuse Characteristics

Fast Acting

Series

GDB

Diameter

5mm

Standards/Approvals

VDE

COO (Country of Origin):
CN

Eaton GDB Series Cartridge Fuse, 50mA Current Rating, 5 x 20mm Fuse size - GDB-50MA


This cartridge fuse provides fast interruption for low-current circuits in industrial and electronic control systems. It is designed for use where prompt disconnection of fault currents is required to protect downstream components and maintain system integrity. The component is housed in a transparent glass enclosure and rated for alternating-current systems up to 250V.

Features and Benefits:


• Fast-acting characteristic gives Rapid fault clearance
• Rated current 50mA for precise low-current protection
• F-speed performance minimises thermal delay during surges
• 5mm diameter enables Compact board and panel integration
• VDE-approved construction supports recognised safety evaluation
• Glass body allows Visual inspection of fuse element integrity

Applications


• Suitable for protecting sensor and signal circuits in automation
• Ideal for low-current power rails in control cabinets
• Used with measurement instruments requiring sensitive interruption
• Can be used for safeguarding electronic modules on PCBs
• Used for protecting auxiliary circuits in mechanical equipment

What voltage systems is it compatible with?


It is specified for operation on AC supplies up to 250V, suitable for most industrial mains and control circuits.

How does the glass enclosure assist maintenance routines?


The transparent tube permits Visual confirmation of element continuity, speeding fault diagnosis without disassembly.

What benefit does the fast-acting behaviour provide in practice?


Rapid opening reduces energy let-through during short circuits, limiting collateral stress on semiconductors and fine wiring.

How does the 5mm diameter affect installation choices?


The slender profile fits standard 5x20mm fuse clips and holders, enabling retrofitting into Compact or legacy spaces.

Is the device suitable for precision electronic applications?


With a 50mA rating and sensitive interruption, it delivers consistent performance for delicate circuitry requiring tight current limits.

Note

Eaton formerly known as Bussmann

관련된 링크들