Eaton 100mA F Glass Cartridge Fuse, 5 x 20 mm
- RS 제품 번호:
- 849-6036
- 제조사 부품 번호:
- GDB-100MA
- 제조업체:
- Eaton
Subtotal (1 pack of 5 units)*
₩60,294.00
일시적 품절
- 2026년 11월 06일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩12,058.80 | ₩60,294.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 849-6036
- 제조사 부품 번호:
- GDB-100MA
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cartridge Fuse | |
| Current Rating | 100mA | |
| Fuse Size | 5 x 20 mm | |
| Fuse Speed | F | |
| Voltage | 250V ac | |
| Overall Length | 20mm | |
| Body Material | Glass | |
| Fuse Characteristics | Fast Acting | |
| Series | GDB | |
| Diameter | 5mm | |
| Standards/Approvals | VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cartridge Fuse | ||
Current Rating 100mA | ||
Fuse Size 5 x 20 mm | ||
Fuse Speed F | ||
Voltage 250V ac | ||
Overall Length 20mm | ||
Body Material Glass | ||
Fuse Characteristics Fast Acting | ||
Series GDB | ||
Diameter 5mm | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CN
Eaton GDB Series Cartridge Fuse, 100mA Current Rating, 250V Voltage - GDB-100MA
This cartridge fuse provides fast-acting overcurrent protection for low-current electronic and electrical systems. Designed for through-panel or in-line use within control cabinets and equipment, it interrupts fault currents quickly while operating at mains-rated voltage.
Features and Benefits:
• Fast-acting characteristic for Rapid fault interruption
• 100 mA rating for sensitive circuit protection
• 250V AC voltage capability for mains-level circuits
• Glass body enables visible fuse condition inspection
• 5mm diameter supports Compact component footprints
• 100 mA rating for sensitive circuit protection
• 250V AC voltage capability for mains-level circuits
• Glass body enables visible fuse condition inspection
• 5mm diameter supports Compact component footprints
Applications
• Suitable for protecting sensor and signal circuits in automation panels
• Ideal for small power supplies and control electronics
• Used for safeguarding measurement and instrumentation modules
• Can be used as a replacement in Compact consumer electronics
• Ideal for small power supplies and control electronics
• Used for safeguarding measurement and instrumentation modules
• Can be used as a replacement in Compact consumer electronics
What material allows Visual inspection of the element?
A transparent glass tube encloses the fusible element so you can see if it has operated.
What speed classification indicates response time?
The fast-acting designation corresponds to an F‑speed fuse that clears quickly under overload.
How does the current rating affect selection for sensitive electronics?
The 100 mA nominal current ensures protection for low-current branches, reducing risk to delicate components during overloads.
What approval is relevant for electrical safety standards?
It holds VDE approval, indicating conformity with the applicable German and European test requirements.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 250mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 50mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 630mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 500mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 100mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 5A F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 10A F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 1A F Glass Cartridge Fuse, 5 x 20 mm