Eaton 10A F Glass Cartridge Fuse, 5 x 20 mm
- RS 제품 번호:
- 849-6030
- 제조사 부품 번호:
- GDB-10A
- 제조업체:
- Eaton
Subtotal (1 pack of 5 units)*
₩55,029.00
일시적 품절
- 2026년 11월 06일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩11,005.80 | ₩55,029.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 849-6030
- 제조사 부품 번호:
- GDB-10A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 10A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 5 x 20 mm | |
| Fuse Speed | F | |
| Voltage | 250V ac | |
| Overall Length | 20mm | |
| Body Material | Glass | |
| Fuse Characteristics | Fast Acting | |
| Series | GDB | |
| Diameter | 5mm | |
| Standards/Approvals | VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 10A | ||
Product Type Cartridge Fuse | ||
Fuse Size 5 x 20 mm | ||
Fuse Speed F | ||
Voltage 250V ac | ||
Overall Length 20mm | ||
Body Material Glass | ||
Fuse Characteristics Fast Acting | ||
Series GDB | ||
Diameter 5mm | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TW
Eaton GDB Series Cartridge Fuse, 10A Current Rating, 250V Voltage - GDB-10A
This cartridge fuse provides fast-acting overcurrent protection for electrical and electronic systems operating on alternating current. It is intended for insertion into fuse holders where Rapid interruption of fault currents is required to protect sensitive components and circuits in industrial and control environments.
Features and Benefits:
• Fast-acting characteristic delivers prompt fault interruption
• Rated for 10A continuous current handling capability
• Operational up to 250V AC for mains and control circuits
• Glass construction allows clear Visual fuse-element inspection
• 5mm diameter construction enables Compact installation
• Rated for 10A continuous current handling capability
• Operational up to 250V AC for mains and control circuits
• Glass construction allows clear Visual fuse-element inspection
• 5mm diameter construction enables Compact installation
Applications
• Suitable for protection of automation control modules
• Ideal for safeguarding power supplies in electronic equipment
• Used with panel-mounted fuse holders in electrical cabinets
• Can be used for component protection in mechanical control systems
• Ideal for safeguarding power supplies in electronic equipment
• Used with panel-mounted fuse holders in electrical cabinets
• Can be used for component protection in mechanical control systems
How does its construction aid Visual inspection during maintenance?
The transparent body permits direct observation of the internal element condition, allowing quick identification of a blown element without removal.
What type of fault response can be expected under overload conditions?
The fuse exhibits Rapid element-melting characteristics designed to interrupt short-duration high-current faults before downstream components incur damage.
Are there any considerations for integrating it into existing fuse panels?
Ensure the holder accepts 5x20mm cartridges and that system voltage does not exceed 250V AC while the current rating matches the circuit protection requirements.
What is the significance of the core speed rating for electrical applications?
The F-speed designation indicates a quick thermal and electromagnetic response useful where minimal time-delay is required to protect sensitive circuitry.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 5A F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 1A F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 2A F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 250mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 50mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 630mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 500mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 100mA F Glass Cartridge Fuse, 5 x 20 mm