Eaton 1A F Glass Cartridge Fuse, 5 x 20 mm

Subtotal (1 unit)*

₩10,296.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
  • 추가로 2026년 7월 10일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,296.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
848-3813
제조사 부품 번호:
GDB-1A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

1A

Product Type

Cartridge Fuse

Fuse Size

5 x 20 mm

Fuse Speed

F

Voltage

250V ac

Body Material

Glass

Overall Length

20mm

Fuse Characteristics

Fast Acting

Series

GDB

Diameter

5mm

Standards/Approvals

VDE, RoHS, CE, CCC

비준수

COO (Country of Origin):
CN

Eaton GDB Series Cartridge Fuse, 1A Current Rating, 250V AC Voltage Rating - GDB-1A


This cartridge fuse is designed for applications requiring reliable overcurrent protection. Featuring a 1A current rating and a compact 5 x 20mm size, it delivers efficient performance in electrical circuits. Constructed with a glass body, this fuse ensures visibility for quick inspection and monitoring. With a voltage rating of 250V AC, it meets the requirements of various electrical installations, adhering to the IEC 60127-2 standard for fuses.

Features & Benefits


• Fast-acting design provides immediate current interruption

• Rated for 250V AC ensures compatibility with standard voltage systems

• 1A fuse offers precise protection for low-power circuits

• Glass body allows for easy visual inspection of the fuse status

• Meets IEC 60127-2 standards for reliable performance

Applications


• Used for protection in automation and control circuits

• Ideal for consumer electronics requiring low current protection

• Suitable for use in electrical panels and distribution boards

• Employed in machinery to protect sensitive electronic components

What are the cold resistance specifications for this fuse?


The cold resistance for this fuse is 0.125Ω when measured at less than 10% of the rated current, ensuring efficient operation without excessive heat generation.

How does the melting I2t rating impact the performance of this fuse?


The melting I2t rating indicates the thermal energy required to blow the fuse under specified conditions, which for this fuse is 0.60 at 250V AC, ensuring timely and effective response to overcurrent situations.

Can this fuse be used in conjunction with other types of fuses?


Yes, this fuse can be used alongside other fuses, but care should be taken to ensure compatibility with the circuit design and voltage ratings to avoid circuit overload.

Note

Eaton formerly known as Bussmann

관련된 링크들