Eaton 500mA F Glass Cartridge Fuse, 5 x 20 mm

Subtotal (1 unit)*

₩9,063.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 9월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,063.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
848-3804
제조사 부품 번호:
GDB-500MA
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

500mA

Product Type

Cartridge Fuse

Fuse Size

5 x 20 mm

Fuse Speed

F

Voltage

250V ac

Body Material

Glass

Overall Length

20mm

Fuse Characteristics

Fast Acting

Series

GDB

Diameter

5mm

Standards/Approvals

UL 248-14

비준수

COO (Country of Origin):
CN

Eaton GDB Series Cartridge Fuse, 500mA Current Rating, 250V AC Voltage - GDB-500MA


This cartridge fuse provides fast-acting overcurrent protection for low-voltage electronic systems and panels. It is intended for insertion into standard 5x20mm fuse holders to interrupt fault currents quickly, limiting stress on downstream components while operating at industrial AC supply levels.

Features and Benefits:


• Fast response characteristics minimise surge energy through circuits
• Rated at 500 mA to protect sensitive control electronics
• Operates at up to 250V AC for common industrial supplies
• Glass body allows Visual inspection of fuse link condition
• Complies with UL 248-14 offering standardised performance benchmarks

Applications


• Suitable for protecting control boards in automation equipment
• Ideal for use in power supplies for industrial electronic devices
• Used with panel-mounted fuse holders for machine protection
• Can be used for replacement in low-profile consumer electronics

What does the glass construction contribute to serviceability?


The transparent body permits Visual verification of the element state without removal, aiding Rapid fault diagnosis.

How does the fast-acting characteristic affect sensitive circuits?


The quick interruption reduces thermal and electrical stress on semiconductors and precision components during transient faults.

Is this compatible with common mounting formats?


It fits standard 5x20mm holders and clips designed for cartridge-style fuses, enabling straightforward replacement.

What electrical parameter determines its interrupting behaviour?


The F-speed rating defines the time–current response, providing a predictable trip profile for coordination studies.

Note

Eaton formerly known as Bussmann

관련된 링크들