- RS 제품 번호:
- 769-0120
- 제조사 부품 번호:
- 0312001.HXP
- 제조업체:
- Littelfuse
- RS 제품 번호:
- 769-0120
- 제조사 부품 번호:
- 0312001.HXP
- 제조업체:
- Littelfuse
제정법과 컴플라이언스
제품 세부 사항
Littelfuse 312/318 Series Fast Acting Fuses
The 312/318 series of 3AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 312/318 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
사양
속성 | 값 |
---|---|
Current Rating | 1A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | 312 |