Cooper Bussmann IEC cylindrical class gG-gL and aM fuses are intended for industrial applications. Some industrial fuse links are available with an operated visible fuse indicator. Sizes 14 x 51, 22 x 58 in both class gG-gL and aM are also available with a built-in striker for micro-switch operation and remote indication.
Ceramic bodied Silver plated copper end caps
Eaton Ceramic Cartridge Fuse, 125A, 400V AC C22G125
Protect your equipment from the hazards of overcurrents and short circuits with this cartridge fuse from Eaton. The component serves as a weak link in the circuit, cutting the power supply in the event of a fault and preventing further damage. Ceramic housing gives it a high thermal resistance and makes it suitable for high-current applications. Compact dimensions of 22 (diameter) x 58mm (length) make this a good fit for setups with limited space.
• Nickel-plated brass end caps offer reliable conductivity and corrosion resistance • Light weight of 55.9g for easy handling • Integrated visual indicator to show when the fuse is blown for quick replacement • Breaking capacity of 120kA for safe operation in high power applications
How do I install this fuse?
To install this fuse, simply press it down into its carrier on the circuit and it's ready for use. Ensure you turn off the system before installation to avoid the risk of electric shock.
What's the voltage rating of this fuse?
This fuse has a voltage rating of 400V. It's designed to operate on AC voltage supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.