- RS 제품 번호:
- 174-0652
- 제조사 부품 번호:
- 0477002.MXP
- 제조업체:
- Wickmann
- RS 제품 번호:
- 174-0652
- 제조사 부품 번호:
- 0477002.MXP
- 제조업체:
- Wickmann
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The 477 Series is the first and smallest 500VAC and 400VDC fuse under the class of 5x20mm fuse family. It is designed for circuit protection in the area of high energy applications. With its DC and AC characteristics, the 477 Series is well suited for high energy or power efficient applications and 3-phase power supplies protection respectively. In addition, it has interrupting rating (0.5A to 16A) at 400Vdc which ensures the circuit is well protected under DC conditions.
Features:
DC interrupting current
100% Lead-Free
Applications:
Input of 3 phase Power Supplies
Inverter in LCD backlight unit
DC side of air-conditioner unit
DC interrupting current
100% Lead-Free
Applications:
Input of 3 phase Power Supplies
Inverter in LCD backlight unit
DC side of air-conditioner unit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Current Rating | 2A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 400 V dc, 500V ac |
Body Material | Ceramic |
Series | 477 |
Fuse Standard | IEC 60127-2 |