- RS 제품 번호:
- 174-0249
- 제조사 부품 번호:
- 0314020.MXP
- 제조업체:
- Wickmann
1 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 1000 박스 1개
₩979,915.69
Box(es) | Per Box | 한팩당* |
1 - 1 | ₩979,915.69 | ₩979.743 |
2 - 3 | ₩958,356.165 | ₩959.044 |
4 + | ₩937,779.833 | ₩938.346 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 174-0249
- 제조사 부품 번호:
- 0314020.MXP
- 제조업체:
- Wickmann
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The 3AB Fast-Acting Fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
Features:
Available in cartridge and axial lead format and with various forming dimensions
Lead-free
Available in cartridge and axial lead format and with various forming dimensions
Lead-free
사양
속성 | 값 |
---|---|
Current Rating | 20A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | 314 |
Fuse Standard | RoHS, E10480 |