Eaton 500mA T Glass Cartridge Fuse, 6.3 x 32 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩30,615.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 400 개 단위 배송 준비 완료
  • 추가로 2026년 4월 27일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 240₩3,061.50₩30,615.00
250 - 490₩3,006.90₩30,069.00
500 +₩2,954.25₩29,542.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
412-447
제조사 부품 번호:
TDC11-500MA
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cartridge Fuse

Current Rating

500mA

Fuse Size

6.3 x 32 mm

Fuse Speed

T

Voltage

750V ac

Body Material

Glass

Overall Length

32mm

Fuse Characteristics

Time Delay

Series

TDC11

Diameter

6.3mm

Standards/Approvals

RoHS, BS 2950A

비준수

Eaton TDC10 Series Cartridge Fuse, 500mA Current Rating, 750V AC Voltage - TDC11-500MA


This cartridge fuse is specifically designed to provide reliable overcurrent protection in electrical systems. It features a glass body ensuring durability while maintaining a Compact size of 6.3 x 32mm. With a current rating of 500 mA and a voltage rating of 750V AC, it is suitable for various high-voltage electrical applications.

Features & Benefits


• Fast-acting design responds quickly to overloads

• Glass body construction offers Visual inspection capability

• Rated for 500 mA current to protect against excess flow

• Complies with British Standard BS2950A for safety

• Interrupting rating is ten times the rated current

• RoHS compliant, ensuring eco-friendliness

Applications


• Used for circuit protection in industrial automation systems

• Ideal for consumer electronics requiring reliable fuses

• Employed in mechanical to prevent failures

• Utilised in high-voltage installations requiring robust safety

What current protection level does this fuse provide?


The fuse is rated at 500 mA, specifically designed to protect circuits from overload by interrupting the current flow when it exceeds this level.

How is the construction of this fuse beneficial?


The glass body allows for easy inspection of the fuse condition, enabling users to determine whether the fuse has blown without removing it from the circuit.

What is the significance of the interrupting rating?


The interrupting rating is Crucial as it defines the maximum current the fuse can safely interrupt without damage, which is ten times its rated current in this case.

In what type of environments can this fuse be used?


This fuse can be effectively used in environments such as automation and electrical systems where reliability and safety are critical under high-voltage conditions.

How does compliance with British Standards affect product choice?


Compliance ensures that the fuse meets strict safety and performance criteria, providing users with confidence in its reliability and effectiveness in various applications.

Note

Eaton formerly known as Bussmann

Approvals

-

관련된 링크들