Eaton 63 A Cartridge Fuse, 22 x 58 mm
- RS 제품 번호:
- 228-767
- 제조사 부품 번호:
- C22G63 CYLINDRICAL FUSE 22 x 58 63A GG 690V AC
- 제조업체:
- Eaton
Subtotal (1 pack of 10 units)*
₩78,409.50
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩78,409.50 | ₩7,840.95 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-767
- 제조사 부품 번호:
- C22G63 CYLINDRICAL FUSE 22 x 58 63A GG 690V AC
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 22 x 58 mm | |
| Voltage | 690V | |
| Body Material | 63 A | |
| Overall Length | 58mm | |
| Application Category | gL, gG | |
| Series | Eaton Bussman | |
| Diameter | 22mm | |
| Standards/Approvals | GOST-R, IEC 60269, RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cartridge Fuse | ||
Fuse Size 22 x 58 mm | ||
Voltage 690V | ||
Body Material 63 A | ||
Overall Length 58mm | ||
Application Category gL, gG | ||
Series Eaton Bussman | ||
Diameter 22mm | ||
Standards/Approvals GOST-R, IEC 60269, RoHS, CE | ||
제외
- COO (Country of Origin):
- ES
The Eaton Low Voltage Cylindrical Fuse is designed to offer superior protection in various applications where reliability is paramount. With its robust construction and exceptional specifications, this fuse operates effectively at voltages up to 690 Volts AC and is rated for 63 Amps. Its 80 kA breaking capacity ensures it can handle high fault currents, thus providing enhanced safety. Ideal for use in combination with CH22 Modular fuse holders, this fuse is engineered for both cable protection and equipment protection.
Designed for low voltage applications ensuring compatibility across various electrical systems
Constructed from high quality materials for enhanced durability and reliability
Compliant with stringent safety regulations offering confidence in its operation
Provides essential protection for both equipment and cables against overloads and short circuits
Offers a comprehensive breaking capacity minimizing damage during fault conditions
Streamlined dimensions allow for versatile installation options in limited spaces
관련된 링크들
- Eaton 63A Cartridge Fuse, 22 x 58 mm
- Eaton 63A AM Ceramic Cartridge Fuse, 22 x 58 mm
- Eaton 25A GG Cartridge Fuse, 22 x 58 mm
- Eaton 32A gG/gL Cartridge Fuse, 22 x 58 mm
- Eaton 16A gG/gL Cartridge Fuse, 22 x 58 mm
- Eaton 50A gG/gL Cartridge Fuse, 22 x 58 mm
- Eaton 40A gG/gL Cartridge Fuse, 22 x 58 mm
- Eaton 16A gG/gL Cartridge Fuse, 10 x 38 mm