- RS 제품 번호:
- 480-289
- 제조사 부품 번호:
- FFCB 1140UKA
- 제조업체:
- Socket & See
단종
- RS 제품 번호:
- 480-289
- 제조사 부품 번호:
- FFCB 1140UKA
- 제조업체:
- Socket & See
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
FFCB1140UKA Fuse Finder with fused test probes
Positive fuses/circuit breaker location even under noisy circuit conditions
Automatic scanning technology
Audible and LED bargraph indication of correct fuse found
Auto power off for extended battery life
Mains powered transmitter: dual voltage operation 100 to 250Vac (50-60Hz)
3 plug in transmitter connection leads: BS1363 UK IEC mains plug; 240V 16A (2P+E) plug (blue) ; 110V 16A (2P+E) plug (yellow) for location in industrial, office & domestic locations,
2 pole fused test leads with probes and crocodile clips for location at lighting circuits and distribution boards
Receiver powered by 1x alkaline PP3 (not supplied see stock No. 394-9059)
Supplied in durable soft carry case
Automatic scanning technology
Audible and LED bargraph indication of correct fuse found
Auto power off for extended battery life
Mains powered transmitter: dual voltage operation 100 to 250Vac (50-60Hz)
3 plug in transmitter connection leads: BS1363 UK IEC mains plug; 240V 16A (2P+E) plug (blue) ; 110V 16A (2P+E) plug (yellow) for location in industrial, office & domestic locations,
2 pole fused test leads with probes and crocodile clips for location at lighting circuits and distribution boards
Receiver powered by 1x alkaline PP3 (not supplied see stock No. 394-9059)
Supplied in durable soft carry case
Note
Suitable replacement fuse: Ceramic 500mA 32mm x 6.3mm see RS stock no. 481-0980
사양
속성 | 값 |
---|---|
Display Type | LED |
Meter Type | Fuse Finder |
Battery Type | 9V |
Power Source | Battery |
Includes | Case, Crocodile Clip, Mains Lead, Receiver, Test Lead, Transmitter, User Manual |
Maximum Frequency | 60Hz |
Maximum Safe Working Voltage | 250V |
Minimum Frequency | 50 Hz |
Plug Type | Type G - British 3-pin |
Model Number p | FFCB 1140 |