- RS 제품 번호:
- 737-4588
- 제조사 부품 번호:
- BM71C-375-342
- 제조업체:
- Brady
단종
- RS 제품 번호:
- 737-4588
- 제조사 부품 번호:
- BM71C-375-342
- 제조업체:
- Brady
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
Polyolefin material
3:1 shrink ratio
Self extinguishing
Heat shrinkable
RoHS compliant
UL recognised
Some markers are also compatible with the BMP61 printer
3:1 shrink ratio
Self extinguishing
Heat shrinkable
RoHS compliant
UL recognised
Some markers are also compatible with the BMP61 printer
사양
속성 | 값 |
---|---|
Works With Printer Models | BMP71 |
Background Colour | White |
Series | BMP71 PermaSleeve |
Label Width | 16.38mm |
Label Length | 15.24m |